Atmel / Microchip ATtiny1614/16/17 8-bit AVR Microcontrollers

Microchip ATtiny1614/6/7 8-bit AVR Microcontrollers use the 8-bit AVR processor with hardware multiplier, running at up to 20MHz and with 16KB Flash, 2KB SRAM and 256B EEPROM. The tinyAVR1614/6/7 uses technologies with a flexible and low-power architecture. This includes Event System and SleepWalking, accurate analog features, and advanced peripherals. Capacitive touch interfaces with proximity sensing and driven shield are supported with the integrated QTouch® peripheral touch controller.

Features

  • CPU: 8-bit high-performance AVR RISC
    • Hardware multiplier
    • Three sleep modes
      • Idle
      • Standby
      • Power Down
    • Event System
    • Watchdog Timer (WDT)
    • Power-On Reset (POR)
    • Brown-Out Detection (BOD)
    • Single pin programming and debugging interface (UPDI)
  • Analog Features
    • 12 Channel 10-bit ADC with Voltage Reference
    • 8-bit Digital to Analog Converter (DAC)
    • Comparators
  • Timing/Waveform/Measurement Control
    • Configurable Custom Logic (CCL)
    • 1x 12-bit Timers (TCD)
    • 2x 16-bit Timer (TCA / TCB)
    • Cyclical Redundancy Check (CRC/SCAN)
  • Communication
    • Peripheral Touch Controller (PTC)
    • 14 channels self-capacitance
    • 49 mutual-capacitance buttons supported
    • SPI/I2C/USART

Block Diagram

Block Diagram - Atmel / Microchip ATtiny1614/16/17 8-bit AVR Microcontrollers
Published: 2017-05-16 | Updated: 2025-06-11