Advanced Energy / SL Power LE300S-VN LED Drivers
Advanced Energy / SL Power LE300S-VN LED Drivers operate from a 90VAC to 305VAC input range and will provide up to 300W of output power. Advanced Energy / SL Power LE300S-VN LED drivers are designed to be highly efficient and highly reliable. These LED drivers feature lightning protection, overvoltage protection, short circuit protection, and overtemperature protection.Features
- Up to 94% efficiency
- 90VAC to 305VAC universal input range
- Active power factor correction (0.99 typical)
- Constant voltage output
- Lightning protection
- IP67 waterproof
- Overcurrent, overvoltage, and overtemperature protection
- Meets UL8750 and EN61347 Safety
Published: 2019-11-05
| Updated: 2024-06-11