Advanced Energy / SL Power LU225 Open-Frame Power Supplies

Advanced Energy / SL Power LU225 Open-Frame Power Supplies boast an ultra high-density open-frame design that enables original equipment manufacturers to reduce product size and deliver superior performance. These power supplies offer noise reduction and a high degree of reliability. The LU225 power supplies carry the UL8750 safety approval and are compliant with EN60950 standards for global applications. Applications include LED, industrial, test/measurement, and communications.

The LU225 power supplies feature versatile system integration, with standard mounting options (top and under-mount) available in a variety of cooling configurations: convection (140W), conduction (180W), and fan-cooled (225W). The Advanced Energy / SL Power LU225 Open-Frame Power Supplies are fully compliant with global Lighting and ITE standards for EMI/EM, thus enabling shorter development cycles and quicker market adoption for OEMs.

Features

  • Ultra-high density form factor, 2.2" x 4.16" x 1.5" in dimension
  • 16.4W/in3 power density at +50°C
  • Global lighting ready
  • Less than 0.5W no-load power consumption
  • Cooling options
    • 225W 200LFM fan cooled
    • 180W conduction cooled
    • 140W convection cooled
  • Wide 90VAC to 305VAC universal input range
  • Built-in EMI filter
  • Active 15A inrush current limiter
  • Approved to EN55015 (EN55032) Class B Conducted EMI, IEC61000-3-2 Class C (LED dimming), UL8750, and EN60950 standards

Applications

  • LED
    • Theater lighting
    • Stage lighting
    • Signage
  • Industrial
    • HVAC controls
    • Label printers
    • Laser cutting
  • Test and Measurement
    • Network analyzers
    • Signal generators
  • ITE and COMMS
    • Multiplexers
    • High-end routers
Published: 2018-06-15 | Updated: 2024-06-11