Alpha Wire GRP-200 Extreme Performance Sleeving
Alpha Wire GRP-200 Extreme Performance Sleeving resists virtually all chemicals and UV rays and is ideal for high-tech applications where thermal stability and low outgassing are critical. These thermally stable, naturally colored sleeves are flame-resistant and suitable for plenum use. Other features include 16-mil PTFE filaments and expandability to 150% for easy installation. The series has a temperature range of -70°C and +280°C. Alpha Wire GRP-200 Extreme Performance Sleeving is ideal for aerospace, industrial, military, mining, solar, and transportation applications.
Features
- -70°C to +280°C temperature range
- Resists virtually all chemicals and UV rays
- Uses 16-mil PTFE filaments
- Flame resistant
- Expandable to 150% for easy installation
- Thermally stable
- Low outgassing
Applications
- Aerospace
- Industrial
- Military
- Mining
- Solar
- Transportation
Size Chart
Published: 2018-07-27
| Updated: 2026-02-25