Amphenol Casco 2.4A Dual Smart USB Charger
Amphenol Casco 2.4A Dual Smart USB Charger charges all common global cell phone and iPad/Tablet charging interfaces up to 2.4A. The Dual Smart USB Charger offers two independent charging ports at 2.4A each and features a low quiescent current that allows the charger to be connected to a battery. The Amphenol Casco 2.4A Dual Smart USB Charger operates within a -40°C to +85°C temperature range and across a wide 9V to 16V range.Features
- Supports all commonly known charging profiles, enabling optimal device charging rates
- Charges two devices simultaneously at optimal current, up to 2x 2.4A
- Integrated ESD protection to protect against damage
- Power supply unit with built-in over and reverse voltage protection
- Tuned and shielded for low radiated emissions, preventing interference with nearby electronics
- Commonly available, low cost, integrated connector
- Operation across a wide voltage range, from 9V to 16V (12V nominal)
- Over-temperature protection prevents damage if used with non-USB compliant devices
- Supported charging profiles
- BC1.2
- China Telecom YD/T
- Divider 1 Mode
- Divider 2 Mode
- Divider 3 Mode
- 1.2V Divider Mode
Block Diagram
Dimensions
Published: 2017-02-27
| Updated: 2022-03-11