Amphenol Procom ProShotG LTE & Wi-Fi® Multi-Purpose Antennas

Amphenol Procom ProShotG LTE and Wi-Fi® Multi-Purpose Antennas provide connectivity for multiple technologies in fixed or mobile end-point device applications. These multi-purpose antennas are designed for use with LTE/4G/5G (617MHz to 960MHz and 1710MHz to 7200MHz) or Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz. ProShotG antennas require a ground plane for optimal performance and offer ingress protection of IP66 and an IK10-rated enclosure. Amphenol Procom ProShotG Antennas are suitable for industrial robotics, smart metering, autonomous vehicles, and automated parking applications.

Features

  • For use with LTE/4G/5G (617MHz to 960MHz and 1710MHz to 7200MHz) or Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz
  • Requires a ground plane for optimal performance

Applications

  • Industrial robotics and telemetry
  • Smart metering
  • Autonomous vehicles
  • Smart cities
  • Automated parking, backup, and remote terminal data connections

Specifications

  • IP67 ingress protection
  • IK10-rated enclosure
  • 50Ω impedance rating
  • Vertical polarization
  • 25W maximum input power
  • -50°C to +75°C operating temperature range
Published: 2024-01-02 | Updated: 2025-02-02