Amphenol SGX Sensortech INIR2 Digital Gas Sensors
Amphenol SGX Sensortech INIR2 Digital Gas Sensors are user-friendly digital gas sensors that use non-dispersive infrared technology. These gas sensors are designed to detect refrigeration leakage in industrial and residential environments. The INIR2 gas sensors are developed with the generation of power-efficient cortex® microcontrollers with high flexibility and functionality. The INIR2 gas sensors feature temperature compensation, good accuracy, low-voltage DC power supply, and simple implementation into the end-user system. Typical applications include agriculture, indoor air quality, waste management, environments with varying pressure, automation and control, and industrial health and safety.
Features
- Gas sensor with automatic switchover between ranges
- Analog output of gas concentration
- Serial port communication (UART)
- Full faults diagnostics and error generation
- Cyclic Redundancy Check (CRC)
- Evaluation kit available including PC software for easy testing and production calibration functions
- Design for use in hazardous areas
- Certified for use in Explosive Atmospheres (EX)
Specifications
- 3.2VDC to 5.25VDC supply voltage range
- 32mA typical average current consumption
- -40°C to 75°C operating temperature range
- 80kPa to 120kPa operating pressure range
- 0% minimum to 99% maximum operating humidity range
- Available Concentrations:
- Carbon Dioxide 5% and 100%
- Methane 5% and 100%
- Butane 1.8%
- Propane 2.1%
- R32 100%
Applications
- Environments with varying pressure
- Agriculture
- Automation and control
- Refrigeration
- Indoor air quality
- Industrial health and safety
- Waste management
Dimension Diagram
View Results ( 44 ) Page
| Part Number | Datasheet | Sensor Type | Operating Supply Voltage | Current Rating |
|---|---|---|---|---|
| INIR2-ME5-PC | ![]() |
Methane (CH4) | 3.3 V | 32 mA |
| INIR2-CD100-PC | ![]() |
Carbon Dioxide (CO2) | 3.3 V | 32 mA |
| INIR2-ME100-PC | ![]() |
Methane (CH4) | 3.3 V | 32 mA |
| INIR2-ME100 | ![]() |
Methane (CH4) | 3.3 V | 32 mA |
| INIR2-CD100 | ![]() |
Carbon Dioxide (CO2) | 3.3 V | 32 mA |
| INIR2-CD5 | ![]() |
Carbon Dioxide (CO2) | 3.3 V | 32 mA |
| INIR2-ME5 | ![]() |
Methane (CH4) | 3.3 V | 32 mA |
| INIR2-CD5-PC | ![]() |
Carbon Dioxide (CO2) | 3.3 V | 32 mA |
| INIR2-CD100-POS | Carbon Dioxide (CO2) | |||
| INIR2-CD100-PC-POS | Carbon Dioxide (CO2) |
Published: 2024-04-03
| Updated: 2026-01-19