Amphenol-Tuchel International CE-Rated Industrial Plugs & Sockets

Amphenol-Tuchel International CE-Rated Industrial Plugs and Sockets are used for connecting equipment in various applications where it needs to be possible to connect and disconnect. These plugs and sockets are CE-rated for international applications, including those requiring safety, reliability, and durability. These high-quality, low-voltage devices are part of the Easy & Safe and Tough & Safe product series. Amphenol-Tuchel International CE-Rated Industrial Plugs and Sockets are ideal for a wide range of applications, including data centers, industrial, food and beverage, and more.

Features

  • CE rated for international applications
  • Approved according to IEC 60 309-1, -2, -4
  • Self-cleaning and calibrated contacts to maintain accurate contact pressure, quality, and performance over time
  • Up to IP69 environmental protection rating
  • 16A to 125A current range
  • 63A and 125A plugs and sockets have pins and sleeve carriers in glass-fiber-reinforced polyamide
  • Clear terminal markings inside and at front of devices
  • Switched interlocked socket outlets for vertical or horizontal mounting

Applications

  • Data centers
  • Industrial
  • Food and beverage industries
  • Infrastructure
  • Construction sites
  • Mines
  • Marine

Configuration Views

Application Circuit Diagram - Amphenol-Tuchel International CE-Rated Industrial Plugs & Sockets

Durable & Reliable

Infographic - Amphenol-Tuchel International CE-Rated Industrial Plugs & Sockets

Videos

Published: 2024-03-26 | Updated: 2025-05-27