Amphenol Wilcoxon 997-M4 High-Frequency Sensor with Integral Cable
Amphenol Wilcoxon 997-M4 High-Frequency Sensor with Integral Cable features an M4 captive screw mounting thread and is designed to detect high frequencies up to 29kHz. Amphenol Wilcoxon 997-M4 High-Frequency Sensor offers a high amplitude range and a compact size. The sensor provides 10mV/g sensitivity, ±10% sensitivity tolerance, and 600g peak full-scale range.Features
- High amplitude range
- Compact size
- Includes M4 captive screw
- Designed to detect high frequencies up to 29kHz
- ESD and reverse wiring protection
Specifications
- 10mV/g sensitivity
- ±10% sensitivity tolerance
- 0.5Hz to 29,000Hz frequency response
- M4 captive screw mounting thread
- Integral cable connector style
- Top exit connector orientation
- 600g peak full-scale range
- 45kHz resonance frequency
- -50°C to +120°C temperature range
- 35g weight
Published: 2021-05-25
| Updated: 2022-03-11