Analog Devices Inc. AD7988-x 16-Bit Ultra-Low Power ADCs
Analog Devices AD7988-x 16-bit ultra-low power analog-to-digital converters (ADC) are designed as 16-bit, successive approximation ADCs operating from a single power supply, VDD. The AD7988-1 provides a 100kSPS throughput, while the AD7988-5 provides a 500kSPS throughput.These low-power, 16-bit sampling ADCs feature a versatile serial interface port. The SPI-compatible serial interface offers the ability to daisy-chain several ADCs on a single 3-wire bus using the SDI input. AD7988-1 and AD7988-5 are compatible with 1.8V, 2.5V, 3V, or 5V logic using the separate supply, VIO.
On the CNV rising edge, the AD7988 ADCs sample an analog input, IN+, between 0V to VREF with respect to a ground sense, IN−. The reference voltage, REF, is applied externally and designers can set it independent of the supply voltage, VDD. The AD7988-1/AD7988-5 ADCs are housed in a 10-lead MSOP or a 10-lead LFCSP (QFN) and operate from −40°C to +125°C.
These devices are well-suited for battery-powered equipment, low-power data acquisition systems, portable medical instruments, ATE equipment, data acquisitions, and communications.
Features
- Low power dissipation
- AD7988-1
- 400μW at 100kSPS (VDD only)
- 700μW at 100kSPS (total)
- AD7988-5
- 2mW at 500kSPS (VDD only)
- 3.5mW at 500kSPS (total)
- AD7988-1
- 16-bit resolution with no missing codes
- Throughput: 100kSPS/500 kSPS options
- INL: ±0.6LSB typical, ±1.25LSB maximum
- SINAD: 91.5dB at 10kHz
- THD: −114dB at 10kHz
- Pseudo-differential analog input range
- 0V to VREF with VREF from 2.5V to 5.5V
- No pipeline delay
- Single-supply 2.5V operation with 1.8V/2.5V/3V/5V logic interface
- Proprietary SPI-/QSPI™-/MICROWIRE™-/DSP-compatible serial interface
- Daisy-chain multiple ADCs
- 10-lead MSOP and 10-lead, 3 mm × 3 mm LFCSP, same space as SOT-23
- Wide operating temperature range: −40°C to +125°C
Applications
- Battery-powered equipment
- Low power data acquisition systems
- Portable medical instruments
- ATE equipment
- Data acquisitions
- Communications
Additional Resources
Typical Application Circuit