Analog Devices Inc. ADA4355 Photodetector Receiver μModule®

Analog Devices Inc. ADA4355 Photodetector Receiver μModule® provides instrument-level performance for measuring high-speed/low-level currents. This module comes in a small form-factor with 75% space savings and measures currents in the ranges of micro-amperes to pico-amperes. The ADA4355 Module includes a 14-bit and 125MSPS ADC for a current-to-bits solution. This device can measure pulses that detects a closely spaced event in reflectometry applications. Typical applications include communication, instrumentation, general-purpose, aerospace, and defense.

Features

  • Small form-factor
  • Measurement of currents from micro-amperes to pico-amperes
  • Includes a 14-bit and 125MSPS ADC for a current-to-bits solution
  • Provides instrument-level performance for measuring high-speed/low-level currents
  • Wide dynamic range
  • 160dB low noise
  • Operable with <5ns narrow pulses
  • Allows measurement of pulses
  • 75% space savings

Applications

  • Communications:
    • Optical Time Domain Reflectometry (OTDR)
    • Transimpedence Amplifier (TIA)
    • Receive Optical Sub-Assembly (ROSA)
    • Reconfigurable Optical Add Drop Multiplexer (ROADM)
    • Photodetector amplifier/interface
  • Instrumentation:
    • OTDR
    • TIA
    • Optical fiber test
    • Photodetector amplifier/interface
    • Fiber optic sensing
    • Fiber optic sensors
    • Fiber optic interrogators
  • Aerospace and Defense:
    • Fiber optic sensing
    • Photodetector amplifier/interface
    • TIA
    • Fiber optic interrogators
  • General-purpose:
    • Photodetector amplifier/interface
    • TIA-to-bits
    • Optical fiber test
    • Fiber optic sensing
    • Fiber optic interrogators

Videos

Block Diagram

Block Diagram - Analog Devices Inc. ADA4355 Photodetector Receiver μModule®
Published: 2020-10-20 | Updated: 2024-11-13