Analog Devices Inc. ADIN2111 2-Port Ethernet Switch ICs
Analog Devices Inc. ADIN2111 2-Port Ethernet Switches are low power, low complexity switches integrating two-Ethernet ports, 10BASE-T1L PHYs, and one serial peripheral interface (SPI) port. The ADIN2111 is ideal for industrial Ethernet applications using low power-constrained nodes. The device is compliant with the IEEE® 802.3cg-2019™ Ethernet standard for long-reach 10Mbps single pair Ethernet (SPE).The ADI ADIN2111 2-Port Ethernet Switches support various routing configurations between the two Ethernet ports and the SPI host port, delivering a flexible solution for line, daisy-chain, or ring network topologies. Additionally, the device permits a cable reach of up to 1700 meters with an ultra-low power consumption of 77mW.
System-level robustness is improved with an integrated voltage supply monitoring circuit and power-on reset (POR) circuitry. The ADIN2111 can configure the 4-wire SPI for communication with the host to OPEN Alliance SPI or generic SPI. Both modes support optional data protection or cyclic redundancy check (CRC).
Features
- 10BASE-T1L IEEE Standard 802.3cg-2019 compliant
- Supports 1.0V p-p and 2.4V p-p transmit levels
- Cable reach
- Up to 1700 meters with 1.0V p-p transmit level
- Up to 1700 meters with 2.4V p-p transmit level
- Low power consumption
- Single supply 1.0V p-p: 90mW typical
- Dual supply 1.0V p-p: 77mW typical
- Integrated switch with SPI
- 10Mbps full-duplex
- 16 MAC addresses supported for frame forwarding
- Supports OPEN Alliance 10BASE-T1x MAC PHY SPI
- MDIO memory map accessible via SPI
- Supports high and low priority queues
- Total buffer memory of 28kB shared between ports and host
- Autonegotiation capability
- Managed or unmanaged configuration
- Cut through or store and forward operation
- IEEE 1588 timestamp capture on transmit and receive
- Diagnostics
- Frame generator and checker
- Multiple loopback modes
- IEEE test mode support
- Port dedicated statistics counters
- Link and cable diagnostics
- 25MHz crystal or external clock input
- Single or dual supply with 1.8V or 3.3V operation
- Integrated power supply monitoring and POR
- 48-lead, 7mm x 7mm LFCSP Small package
- Temperature range
- -40°C to +85°C Industrial
- -40°C to +105°C Extended
Applications
- Building automation and fire safety
- Factory automation
- Edge sensors and actuators
- Condition monitoring and machine connectivity
FUNCTIONAL BLOCK DIAGRAM
Published: 2022-01-10
| Updated: 2025-09-17