Analog Devices Inc. ADSP-SC592 SHARC+® Dual-Core DSPs
Analog Devices ADSP-SC592 SHARC+® Dual-Core DSPs are based on the SHARC+ dual-core and the Arm® Cortex®-A5 core. These Digital Signal Processors (DSPs) incorporate ADI Super Harvard Architecture (SHA). The ADSP-SC592 dual-core DSPs are optimized for high-performance audio/floating-point applications with large on-chip Static Random-Access Memory (SRAM). Key features include a powerful DMA system with 8 MemDMAs, on-chip memory protection, and integrated safety features.The ADSP-SC592 dual-core DSPs are AEC-Q100-qualified for automotive applications such as audio amplifiers, head units, ANC/RNC, rear seat entertainment, digital cockpit, and ADAS. Other consumer applications include AVRs, mixing consoles, microphone arrays, and conferencing systems. The ADSP-SC592 dual-core DSPs integrate a 17mm x 17mm, 400-ball BGA_ED with a 0.8mm pitch, delivering a compact and high-density solution for advanced electronic systems.
Features
- Dual-enhanced SHARC+ floating-point cores:
- High-performance SHARC+ cores (up to 1GHz each)
- Up to 5Mb (640kB) L1 SRAM memory per core with parity (optional ability to configure as cache)
- 32-bit, 40-bit, and 64-bit floating-point support
- 32-bit fixed-point support
- Byte, short word, word, and long word addressability
- Arm® Cortex®-A5 core:
- Up to 1GHz/1600DMIPS with NEON/VFPv4-D16
- 32kB L1 instruction and data caches with parity
- 256kB L2 cache with parity
- Memory:
- Large on-chip Level 2 (L2) SRAM with ECC protection, up to 2MB
- One Level 3 (L3) interface providing a 16-bit interface to DDR3/ DDR3L SDRAM devices
- Security and protection:
- Cryptographic hardware accelerators
- Fast secure boot with IP protection
- Support for Arm® TrustZone
- AEC-Q100 qualified for automotive applications
- Powerful DMA system with 8 MemDMAs
- On-chip memory protection
- Integrated safety features
- 17mm x 17mm, 400-ball BGA_ED (0.8mm pitch)
- RoHS-compliant
Applications
- Automotive:
- Audio amplifiers
- Head units
- ANC/RNC
- Rear seat entertainment
- Digital cockpit
- ADAS
- Consumer:
- AVRs
- Mixing consoles
- Microphone arrays
- Conferencing systems
Arm® Cortex-A5 Processor Block Diagram
SHARC Processor Block Diagram
Published: 2024-03-14
| Updated: 2025-01-21