Analog Devices Inc. EVAL-LTC7897-AZ Evaluation Board

Analog Devices EVAL-LTC7897-AZ Evaluation Board is a fully assembled and tested board for the LTC7897. The LTC7897 Synchronous Buck Controllers are high-performance, 100% duty cycle capable, synchronous step-down DC/DC switching regulator controllers that drive all N-channel synchronous MOSFET power stages. The board is created to provide 12V output at load current up to 20A from a 16V to 135V input supply. The board is programmed with a switching frequency of 200kHz. The ADI EVAL-LTC7897-AZ supplies a high-performance, cost-effective solution for generating a 12V output.

Features

  • Wide VIN range of 4V to 135V (140V ABS Max)
  • Wide output voltage range of 0.8V ≤ VOUT ≤ 135V (140V ABS Max)
  • Adjustable gate drive level of 5V to 10V (OPTI-DRIVE, 15V ABS Max)
  • Adjustable driver voltage UVLO
  • Split-output gate drivers for adjustable turn-on and turn-off driver strengths
  • Adaptive or resistor-adjustable dead times
  • 100% duty cycle operation
  • Low operating IQ of 5μA (48VIN to 3.3VOUT)
  • Spread spectrum frequency modulation
  • Programmable frequency (100kHz to 2.5MHz)
  • Synchronizable frequency (100kHz to 2.5MHz)
  • 28-pin (4mm x 5mm) QFN package

Applications

  • Industrial power systems
  • Military/avionics
  • Telecommunications power systems

Layout

Analog Devices Inc. EVAL-LTC7897-AZ Evaluation Board

Board Connections

Location Circuit - Analog Devices Inc. EVAL-LTC7897-AZ Evaluation Board
Published: 2025-05-06 | Updated: 2025-05-12