Analog Devices / Maxim Integrated DS18B20 1-Wire Digital Thermometers

Analog Devices DS18B20 Programmable Resolution 1-Wire Digital Thermometers provide 9-bit to 12-bit Celsius temperature measurements with a user-programmable alarm function for upper and lower trigger points. The DS18B20 devices feature a unique 1-wire interface that requires only one data line (and ground) for communication with a central microprocessor.

The thermometers are powered from the data line "parasite power", eliminating the need for an external power supply. Each Analog Devices DS18B20 has a unique 64-bit serial code, so multiple DS18B20s can function on the same 1-Wire bus. This allows one microprocessor to control many DS18B20s distributed over a large area. Typical applications include HVAC environmental controls, temperature monitoring systems inside buildings, equipment, machinery, and process monitoring and control systems.

Features

  • Unique 1-wire® interface requires only one port pin for communication
  • Reduce component count with integrated temperature sensor and EEPROM
    • Measures temperatures from -55°C to +125°C (-67°F to +257°F)
    • ±0.5°C Accuracy from -10°C to +85°C
    • Programmable resolution from 9-bits to 12-bits
    • No external components required
  • Parasitic power mode requires only 2 pins for operation (DQ and GND)
  • Simplifies distributed temperature-sensing applications with the multidrop capability
    • Each device has a unique 64-Bit serial code stored in on-board ROM
  • Flexible user-definable Nonvolatile (NV) alarm settings with alarm search command identify devices with temperatures outside
  • Programmed limits
  • Available in 8-Pin SO (150 mils), 8-Pin μSOP, and 3-Pin TO-92 packages

Applications

  • Thermostatic controls
  • Industrial systems
  • Consumer products
  • Thermometers
  • Thermally sensitive systems

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated DS18B20 1-Wire Digital Thermometers

Videos

Learn More

Adafruit DS18B20 Waterproof Sensors

485-381
485-642

Published: 2017-08-09 | Updated: 2025-07-03