Analog Devices Inc. MAX33012ESHLD Shield
Analog Devices Inc. MAX33012ESHLD Shield is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33012E. The MAX33012E is a high ±65V fault protection, ±25V common-mode input range, ±25kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The Mbed™/Arduino shield can also be used as a standalone evaluation board. The shield features a digital isolator used as a level translator between the CAN transceiver and the controller interface.Features
- Easy evaluation of the MAX33012E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Mbed/Arduino platform compatible
- Fully assembled and tested
Applications
- Base stations
- Elevator control
- Factory automation
- HVAC
- Industrial construction
- Power grids
- Power supplies
- Vending machines
Required Equipment
- MAX33012E shield
- Signal/function generator that can generate 2.5MHz square wave signal
- 5V, 500mA DC power supply
- Oscilloscope
Jumpers & Test Points
Published: 2020-04-13
| Updated: 2024-05-13