Analog Devices / Maxim Integrated MAX77596EVKIT Evaluation Kit
Analog Devices MAX77596EVKIT Evaluation Kit is a demonstration and evaluation platform for the MAX77596 Synchronous Step-Down Buck Converter IC with integrated switches. The MAX77596EVKIT operates over a wide input range of 3.5V to 24V and can support loads up to 300mA. It comes standard with the 3.3V fixed output voltage version of the IC. It can be easily modified to evaluate the adjustable output voltage version by adding two external feedback resistors. The Maxim MAX77596EVKIT Evaluation Kit includes jumpers to enable or disable the device. It also can be used to select either forced-PWM mode (FPWM) or skip-mode operation. A RESETB test point is available to monitor the voltage quality of the converter's output.Features
- Evaluates both fixed-output and adjustable-output versions (3.3V version is preinstalled)
- 3.5V to 24V input voltage range
- 300mA maximum load
- Demonstrates 1.1µA quiescent current at 14V input
- Active-low RESET output test point
- Simple two-layer board serves as a reference design
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- Analog Devices MAX77596EVKIT evaluation kit
- DC power supply capable of supplying 24V, 300mA
- Variable load capable of sinking 300mADC at 3.3V
- Two voltmeters
Board Layout
Published: 2015-11-20
| Updated: 2023-04-12