Banner Engineering WLS27 Pro LED Indicators are suitable for numerous applications across various industries due to the wide variety of colors and animation possibilities. These programmable indicators offer illumination and multiple indication capabilities in a single device with EZ-STATUS. Banner's Pro Editor software enables users to program device status, animations, and colors for control via three discrete outputs. Additional features include a heavy diffuse window for a smooth glow close-range indication and a high-visibility indication for machine status. Banner Engineering WLS27 Pro LED Indicators offer an IO-Link that helps increase process efficiency and improves machine availability.
Features
Programmable models with RGBW LEDs for use in indication, illumination, and inspection applications
Banner's Pro Editor software allows users to program device status, colors, and animations for control via 3 discrete outputs
IO-Link helps increase process efficiency and improve machine availability
Offers illumination and multiple indication capabilities in single device with EZ-STATUS
Use bright light for illumination or colors for broad status information
Bright white light for efficiency, quality, and safety during normal operation
Heavy diffuse window for smooth glow and close-range indication
Factory traffic status indication at intersections
High visibility indication for machine status and more
Applications
For use in indication, illumination, and inspection applications
Standard diffusion window for full intensity and/or single LED resolution
Show time elapsed, level, temperature, position, angle, or other analog-type signals
Highlight available work zone status in robot cells
Provide operator guidance for assembly and manufacturing processes
Factory traffic status indication at intersections
High visibility indication for machine status and more