BeagleBoard PocketBeagle 2
BeagleBoard PocketBeagle 2 is a significant upgrade over the original, delivering enhanced performance and usability. The BeagleBoard PocketBeagle 2 has an improved AM6232 MPU, providing faster, more efficient computing. The refined 3.55mm female header height ensures better stability. Additionally, a UART debug connector simplifies troubleshooting, making PocketBeagle 2 a powerful and versatile tool for embedded development.
Features
- Chipset
- Texas Instruments AM6232 MPU SoC
- Dual 64-bit Arm® Cortex®-A53 microprocessor subsystem at up to 1.0GHz
- Dual Cortex-A53 cluster with 512KB L2 shared cache with SECDED ECC
- Each A53 core has 32KB L1 DCache with SECDED ECC and 32KB L1 ICache with parity protection
- Single-core Arm Cortex-M4F MCU at up to 400MHz
- 256KB SRAM with SECDED ECC
- Dual-core programmable real-time unit
- Subsystem (PRUSS) running up to 333MHz
- Dedicated device/power manager
- Secure boot supported
- Trusted Execution Environment (TEE) supported
- Texas Instruments MSPM0L1105 Arm Cortex-M0+ MCU
- 32MHz Arm Cortex-M0+ MCU
- 32KB flash
- 4KB SRAM
- 12-bit ADC
- Board
- Processor - Texas Instruments AM6232 SoC
- SDRAM Memory - 512MB LPDDR4 3200MHz
- PMIC - TPS6521903
- Debug support:
- 3 pin 3.3V JST-SH 1.00mm UART debug port (RPI debug probe compatible)
- 10-pin JTAG TAG-CONNECT footprint
- Power source - USB C or cape header VIN (5V at 1A)
- 72 expansion pin headers with power and battery I/Os, high-speed USB, 8 analog inputs, 52 digital I/Os, and numerous digital interface peripherals
- LED indicators - 1x power, 1x battery charging, and 4x user controllable LEDs
- SD/MMC connector: microSD (1.8/3.3V)
- User input:
- Power button
- User/boot button
- 55mm x 35mm PCB
- 12.7gm weight
Applications
- Embedded systems development
- IoT devices
- Robotics
- Prototyping and testing solutions
Kit Contents
- PocketBeagle 2
- Instruction card
- Note: a USB-C to USB-C / USB-A to USB-C cable is not included
Overview
Block Diagram
Published: 2025-01-09
| Updated: 2026-11-16