Bel Fuse 500 VDC Surface Mount Fuse
Bel Fuse 0ACG SMD Fuses offer a 1A to 5A current range, 180mΩ maximum resistance rating, and 120mV to 220mV voltage drop. These fuses are AEC-Q compliant and feature a surface-mount design to save space, ceramic tube, silver-plated cap construction, and comply with the IEC 60127-7 standard. Bel Fuse 0ACG SMD Fuses have a wide operating temperature range of -40°C to +125°C and are ideal for battery management systems, li-ion battery packs, and DC/DC converters.Features
- AEC-Q compliant
- Surface-mount design to save space
- Ceramic tube, silver-plated cap construction
- Compatible with +260°C, IR Pb-free solder process
- -40°C to +125°C operating temperature range
- MSL level: 1
- Complies with IEC 60127-7 standard
Applications
- Battery management systems (BMS)
- Li-ion battery packs
- DC/DC converters
Published: 2021-02-11
| Updated: 2022-03-11