Bel Power Solutions Onboard eMobility Chargers & Combo Units
Bel Power Solutions Onboard eMobility Chargers and Combo Units feature liquid-cooled 20kW and 25kW modules that offer high efficiency, high reliability, and compact dimensions. The BCL25-700-8 battery charger provides export functionality for hybrid (HEV) and fully electric (EV) vehicles. The BCN25-700-8 onboard charger converts 3-phase AC voltage to DC voltage in HEVs and EVs used in mining and industrial environments. The BCV200-350-8 and BCV200-700-8 are all-in-one eMobility units that combine three products to create a convenient and compact solution that helps reduce cabling. These combo units consist of a 15kW bidirectional inverter/charger, 4kW down converter (12V), and 1kW down converter (24V). Bel Power Solutions Onboard eMobility Chargers and Combo Units provide overtemperature, output overvoltage, and overcurrent protection, making them ideal for a wide range of automotive applications.Features
- Liquid-cooled 20kW and 25kW modules
- Converts 3-phase AC voltage to DC voltage in HEVs and EVs
- High efficiency
- High reliability
- Overtemperature, output overvoltage, and overcurrent protection
- Combo units combine 15kW bidirectional inverter/charger, 4kW down converter (12V), and 1kW down converter (24V)
- Compact dimensions
- Protection ratings
- Onboard chargers: IP65 and IP67
- Combo units: IP67 and IP6K9K
- Mating connector kits
- BCL25-700-CON-KIT for BCL25-700-8 onboard charger
- BCV200-CON-KIT for BCV200-350-8 and BCV200-700-8 combo units
Applications
- HEVs and EVs
- Medium- and heavy-duty on- and off-highway vehicles
- Vehicles in harsh environments
Published: 2021-08-19
| Updated: 2023-01-23