BittWare IA-780i Altera Agilex™ 7 I-Series FPGA Card
BittWare IA-780i Altera Agilex™ 7 I-Series FPGA Card solves security challenges in data centers, networking systems, and edge computing workloads. The BittWare FPGA card has optional hardened, high-speed cryptographic engines for advanced security. With its unique tiling architecture powered by the Altera Agilex 7 I-series FPGA, the IA-780i offers a balanced mix of I/O and memory, including two QSFP-DDs, DDR4 SDRAM SODIMMs, and PCIe Gen5 x16 with CXL support. But what truly sets it apart is its support for Altera oneAPI™, which simplifies code reuse across multiple architectures, making the IA-780i a versatile solution for various applications.ASSOCIATED CABLES
USB/JTAG access requires an accessory kit. To access USB and/or JTAG, accessory cables are needed. Choose from these options:
• USB-only breakout cable: BittWare RS-PL05-UAP-83 Pico-lock to USB A cable
• JTAG-only breakout cable: BittWare RS-PL05-PL05-24 Pico-lock to JTAG cable
The combination JTAG cable is recommended for development. For deployment, the USB-only breakout cable is recommended. These accessory cables are sold separately.
Features
- Altera Agilex 7 I-series FPGA with a unique tiling architecture
- Optional hardened, high-speed cryptographic engines for advanced security
- Standard height, 3/4-length card design
- Two QSFP-DDs for enhanced I/O capabilities
- DDR4 SDRAM SODIMMs for improved memory performance
- PCIe Gen5 x16 with CXL support for versatile connectivity options
- Compatible with Altera oneAPI for abstracted development flow and code reuse across multiple architectures
Applications
- Data center security
- Networking security
- Edge computing security
- High-speed cryptography
- I/O intensive workloads
- Memory-intensive workloads
- Versatile connectivity
Compliances
• FCC (USA) 47CFR15.107 / 47CFR15.109
• CE (Europe) EN 55032:2015/A11:2020 / EN 55035:2017/A11:2020 / EN 61000-3-2:2014 / EN 61000-3-3:2013
• UKCA (United Kingdom) BS EN 55032:2015/A11:2020 / BS EN 55035:2017/A11:2020 / BS EN 61000-3-2:2014 / BS EN 61000-3-3:2013
• ICES (Canada) ICES-003 issue Oct. 7, 2020
• Safety EN IEC 62368-1:2018 / EN IEC 62368-1:2020 / EN IEC 62368-1:2020/A11:2020 / CB scheme certificate No. DK-151710-UL
• Safety (UK) BS EN IEC 62368-1:2018 / BS EN IEC 62368-1:2020 / BS EN IEC 62368- 1:2020/A11:2020 / CB scheme certificate No. DK-151710-UL
• RoHS compliant to the 2011/65/EU + 2015/863 directive
Videos
Block Diagram
Infographic