Carlo Gavazzi CD34 Capacitive Level Sensors
Carlo Gavazzi CD34 Capacitive Level Sensors are engineered to detect water-based liquids through a non-metallic container wall. These sensors are designed to automatically compensate and adapt to various wall materials and thicknesses, foam inside a tank or pipe, and moisture buildup inside or outside a container. The universal mounting bracket enables the sensors to be fixed on various tubes or containers. The series features strong, compact housing with IP68 and IP69K protection and Ecolab approval, making it ideal for harsh, wash-down applications. Carlo Gavazzi CD34 Capacitive Level Sensors include a laser-printed label that withstands harsh environments. Applications include agriculture, food and beverage, and packaging and wrapping.Features
- Compact housing
- IP68 and IP69K protection with Ecolab certification
- 2 LED indicators for output and power supply
- Laser-printed label to withstand harsh applications
- M8 4-pin pigtail or 2m cable with flying leads
- Excellent EMC performance
Applications
- Agriculture
- Food and beverage
- Packaging and wrapping
- Detection of water-based liquids inside a container or tube without direct contact with the fluid
Structure
Wiring Diagram
Dimensions (mm)
Videos
Published: 2023-11-20
| Updated: 2023-12-18