Carlo Gavazzi EM24 Energy Analyzer for Three-Phase Systems
Carlo Gavazzi EM24 Energy Analyzer for Three-Phase Systems is designed to monitor and meter power in various industrial applications. It features a navigation stick on the face for easy setup and configuration, as well as phase sequence detection. Carlo Gavazzi EM24 offers direct connection up to 65A, as well as a wide data interfacing capability. This energy analyzer is suitable for three-phase systems in applications such as energy efficiency monitoring, industrial automation, and legal submetering.Features
- Front joystick and selector for easy setup
- Self-power supply and phase sequence detection
- Total/partial or total/multi-tariff metering
- Flexible installation
- Direct connection up to 65A
- Extended alarm control
- Wide interfacing capability
- 2 pulse outputs
- RS485
- M-Bus
- Dupline
- Ethernet
Applications
- Building automation
- Industrial automation
- Cost allocation
- Energy efficiency monitoring
- Legal submetering in commercial and residential installations
Specifications
- IP50 rated front, IP20 rated terminals
- CAT III overvoltage category
- Screw terminals
- 100dB noise rejection from 42-62Hz
- DIN rail mounting
- 400g weight (including packaging)
Published: 2021-10-08
| Updated: 2022-03-11