Midwest Microwave / Cinch Connectivity Solutions Commercial Grade SMA Adapters

Midwest Microwave / Cinch Connectivity Solutions Commercial Grade SMA Adapters are designed to meet the requirements of today's commercial applications. These adapters feature gold- or nickel-plated brass construction to create an ideal combination of performance and cost. The adapters are offered in a variety of terminations and operate in a -40°C to +85°C temperature range. All parts are RoHS-compliant and 100% tested to ensure reliability and high performance. Midwest Microwave / Cinch Connectivity Solutions Commercial Grade SMA Adapters are ideal for use in cellular base stations, public safety systems, Wi-Fi® network hardware, active antenna systems, 5G network hardware, and GPS systems.

Features

  • For general commercial use
  • Gold- or nickel-plated brass construction
  • Ideal combination of performance and cost
  • Variety of termination options
  • 100% tested to ensure reliability and high performance
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Cellular base stations
  • Public safety systems
  • Wi-Fi and 5G network hardware
  • Active antenna systems
  • GPS systems
Published: 2021-09-08 | Updated: 2025-06-19