Home
NEWEST Products
New by Manufacturer
Littelfuse
Portable Medical Devices & Connected Drug Delivery - Littelfuse
Littelfuse Portable Medical Devices & Connected Drug Delivery
Enlarge
Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.
Wearable Injectors Diagram
Digital Hearing Aid Diagram
Connected Delivery Device Diagram
Blood Pressure Monitor Diagram
Featured Products
Offers ultra-low normal operating resistance at normal operating hold current.
Designed for consumer, wearables, and medical applications.
Industry's smallest footprint, smallest packaging, smallest thickness.
Compact tactile switches designed for a variety of harsh-environment applications.
Features a miniature-in-package style with flat or bending terminations and is mounted on PCB.
Miniaturized multiple series for every application requirement.
Compact switches (1.65mm x 2.1mm, 0.5mm total height) with an integrated top or side actuator.
Features 3.5mm x 2.7mm dimensions, 1.7mm low-profile height, and SMT termination.
Digital magnetic switch that integrates Tunneling Magnetoresistance (TMR) and CMOS technology.
Can switch 170VDC or 0.25A at up to 10W with no standby power requirement.
4.6mm x 2.2mm side actuated SMT tactile switches with various actuation configurations.
Integrates RON N-channel MOSFET switch with 26mΩ to minimize voltage drop, 1.8V to 5.5V input range.
Combines overcurrent and over-temperature protection to protect USB Type-C plugs from overheating.
Feature low resistance, low-profile, and fast response to fault currents.
2.7V to 28V maximum input voltage range, peak current up to 5A, and an internal soft-start design.
400W peak pulse power capability to protect sensitive electronic equipment from voltage transients.
Safely absorbs repetitive ESD strikes at ±30kV without performance degradation, size 0201 footprint.
Features back-to-back Zener diodes fabricated in a proprietary silicon avalanche technology.
Low capacitance automotive TVS diodes in an ultra-small package that incorporates avalanche diodes.
0201 form factor, replaces MLVs in portable applications, LED lighting modules, and low-speed I/Os.
Offers various types of protective devices to suit a variety of application needs.
Enlarge
Published: 2023-06-05
| Updated: 2024-05-31