Amphenol CONEC SnapLock Connectors

Amphenol CONEC SnapLock Connectors consist of two connection cables and two connecting cables and are available in three lengths (1.8m, 3m, and 5m). These connectors are also available in 9 to 50-position. The SnapLock connectors offer a practical, complete solution with black plastic or metallized plastic covers matching fastening accessories. The locking pins of these connectors are available in two versions: permanently integrated for a permanent solution or as a kit for retrofitting. The SnapLock connectors are designed for vibration and shock-resistant applications. Typical applications include automation technology, measurement technology, drive technology, and medical technology.

Features

  • 9 to 50 position
  • Available as open-end cable (male) or connection cable (female + male)
  • Plastic black or plastic metallized housing
  • 1,8m, 3m, and 5m lengths
  • Quick and easy locking and unlocking
  • Quicker to install than standard screw latches
  • Secure locking/high holding force
  • Shock and vibration resistant
  • Straight and side cable entries
  • Hood-to-hood connection using locking kit
  • Plug connector with integrated bolt
  • Integrated captive bolt

Applications

  • Automation technology
  • Measurement technology
  • Drive technology
  • Medical technology
Published: 2025-10-13 | Updated: 2025-10-28