Crydom / Sensata LN Solid State Relays

Crydom / Sensata LN Solid State Relays offer reliable back-to-back silicon-controlled rectifiers (SCR) switching up to 75A at 528VAC. Crydom / Sensata LN Solid State Relays couple these performance features with a trigger circuit design that allows the SSR to switch resistive loads with minimal electromagnetic noise. The series is ideal for commercial, residential, and medical applications. These UL-recognized and TUV-certified relays also offer superior performance in applications that require reliable switching and low-emitted noise.

Features

  • Rating up to 75A at 48-528VAC per channel
  • Zero voltage turn-on switching
  • Conforms to IEC60947-4-3 Environment B for low-voltage domestic, commercial, and light-industrial locations/installations
  • Low-noise trigger circuit
  • IP20 touch-safe housing is available
  • Built-in input/output over-voltage protection
  • LED input status indicator
  • 3.5kVAC optical isolation
  • EMC compliant to level III

Applications

  • Commercial ovens
  • Residential / household appliances
  • Medical equipment
  • Professional cooking equipment

Equivalent Circuit Block

Application Circuit Diagram - Crydom / Sensata LN Solid State Relays
Published: 2020-02-28 | Updated: 2024-06-10