Crystek Corporation 18Ghz Flexible Cable Assemblies
Crystek 18Ghz RF Cable Assemblies are precision SMA male to male, straight to straight 50 Ohm coax cable assemblies with heavy-duty strain relief. The 18Ghz RF Cable Assemblies offer RF shielding of <-110 dB, VSWR of <1.3 to 18GHz, and an insertion loss rate of 1.06 dB/ft. at 18GHz. Constructed using a solid silver-plated center conductor and an inner and outer braid of silver-plated copper, polytetrafluoroethylene dielectric insulation, and an ethylene tetrafluoroethylene copolymer jacket, the Crystek 18Ghz RF Cable Assemblies have an operating temperature of -55ºC to +85ºC, and a minimum bend radius of 1.5". The Crystek 18Ghz RF Cable Assemblies are available in 12", 24", 39.4", and 48" lengths with SMA male, SMA female, and SMA male right angle terminations.
View Results ( 7 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| CCSMA18-MM-086F-120 | ![]() |
RF Cable Assemblies 120 in. SMA M/M IL 1.06dB/ft @18GHz |
| CCSMA18-MM-086F-72 | ![]() |
RF Cable Assemblies 72 in. SMA M/M IL 1.06dB/ft @18GHz |
| CCSMA18-MM-086F-24 | ![]() |
RF Cable Assemblies 24 in. SMA M/M IL 1.06dB/ft @18GHz |
| CCSMA18-MM-086F-60 | ![]() |
RF Cable Assemblies 60 in. SMA M/M IL 1.06dB/ft @18GHz |
| CCSMA18-MM-086F-36 | ![]() |
RF Cable Assemblies 36 in. SMA M/M IL 1.06dB/ft @18GHz |
| CCSMA18-MM-086F-12 | ![]() |
RF Cable Assemblies 12 in. SMA M/M IL 1.06dB/ft @18GHz |
| CCSMA18-MM-086F-48 | ![]() |
RF Cable Assemblies 48 in. SMA M/M IL 1.06dB/ft @18GHz |
Published: 2011-09-16
| Updated: 2022-03-11