CUI Inc

Established in 1989, CUI Inc focuses on improving the experience for the design engineer. Providing a diverse range of ac-dc power supplies, dc-dc converters, and power filters, CUI Inc also provides a variety of power resources and unparalleled customer service to improve the way power products are purchased now, and in the future.
-
CUI Inc DQM1-S DC-DC Converters1W isolated converters featuring 3000VDC isolation voltage for enhanced safety and noise immunity.17.02.2026 -
CUI Inc PBO-3F AC-DC Power Supplies<0.1W no-load power consumption, 80% efficiency, and a -40°C to +85°C operating temperature range.13.02.2026 -
CUI Inc SWI6AD & SWI6D Wall-Mount Power SuppliesOffers 5W or 6W continuous power and no-load power consumption of <0.1W.16.01.2026 -
CUI Inc P78B-1000R 1A Non-Isolated DC-DC ConvertersDelivers high-efficiency DC-DC conversion (up to 94.5%) in a compact SIP3 package.09.01.2026 -
CUI Inc P78W-500 DC-DC ConvertersCompact and non-isolated DC-DC converters offer a high-performance alternative to linear regulators.05.01.2026 -
CUI Inc DEP2-M DC/DC ConvertersOffers 3000VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.04.12.2025 -
CUI Inc DDP2-M DC/DC ConvertersOffers 1500VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.04.12.2025 -
CUI Inc PSK-30F & PSK-40F Internal AC-DC Power SuppliesHigh-performance and encapsulated AC-DC power supply modules that deliver 30W and 40W output power.03.12.2025 -
CUI Inc PXO78C-500-M Non-Isolated Switching RegulatorsFeature 0.5A current output in an ultra-thin, open-frame SMD package with ≤3.5mm thickness.27.11.2025 -
CUI Inc SWI20CB-E & SWI20CB-N PD Wall Plug AdaptersOffers up to 20W of continuous power and 5VDC, 9VDC, and 12VDC output ratings.05.11.2025 -
CUI Inc VOF-65G & VOF-85G Internal AC-DC Power SuppliesProvide 65W and 85W internal power supplies with a universal 90VAC to 264VAC input voltage range.21.10.2025 -
CUI Inc VOFM-65G Internal AC-DC Power SuppliesFeature 65W output power, 90VAC to 264VAC input voltage, and 5VDC to 56VDC output voltage range.21.10.2025 -
CUI Inc VOF/PSK 6W & 20W AC-DC Power Supplies90VAC to 264VAC universal input, encapsulated or open frame with chassis- or board-mount options.09.09.2025 -
CUI Inc SDI100 AC-DC Power SuppliesFeatures USB-C Type-C DC connector and 90VAC to 264VAC universal input.29.08.2025 -
CUI Inc VGS-150E & VOF-150E Internal Power SuppliesFeature a 90VAC to 264VAC voltage range and 150W maximum output power, ideal for ITE applications.27.08.2025 -
CUI Inc PXO78B-500-M Non-Isolated DC Switching RegulatorsOffer continuous short-circuit protection with 0.5A current output and up to 94% high efficiency.27.08.2025 -
CUI Inc VGSM-150E & VOFM-150E Medical Power SuppliesFeature 150W output power, 90VAC to 264VAC input voltage range, and 12V to 54V output voltage range.27.08.2025 -
CUI Inc PRA100 100W DC-DC ConvertersMeets EN 62368, offers industry-standard 1/8 brick package with 100W isolated output and 4:1 input.22.08.2025 -
CUI Inc DQD20 DC-DC ConvertersUp to 20W isolated output, 1500VDC isolation, and an operating temperature range of -40°C to +85°C.04.08.2025 -
CUI Inc DQD6 DC-DC ConvertersOffers up to 6W isolated output, 1500VDC isolation, and a temperature range of -40°C to +85°C.04.08.2025 -
CUI Inc SDI65G-D/SDI65G-T Desktop AdaptersDesigned to meet Level VI efficiency standards and feature 65W desktop AC-DC power supply.28.07.2025 -
CUI Inc VOF-130G AC-DC Power SuppliesFeature short-circuit, overcurrent, overvoltage, and over-temperature protection.01.07.2025 -
CUI Inc P78B-2000 2A Non-Isolated DC-DC ConvertersDesigned as a high-performance alternative to linear regulators.24.04.2025 -
CUI Inc VGS-50E AC/DC Power Supplies50W power supplies, designed to operate at 85VAC to 264VAC input voltage range.08.04.2025 -
CUI Inc VGS-70E AC-DC Power Supplies70W AC-DC device housed in a compact metal case that operates at 85VAC to 264VAC input range.08.04.2025 -