CUI Inc PBO Single-Output Board-Mount AC-DC Power Supplies
CUI Inc PBO Single-Output Board-Mount AC-DC Power Supplies are ideally suited to deliver onboard AC-DC power conversion where board real estate is at a premium. These CUI power supplies are offered in several wattage options to fit a variety of application needs. Housed in an ultra-compact SIP package, these commercial-grade PBO AC-DC Power Supplies deliver a reliable and economical low-power solution for industrial, telecommunication, and the Internet of Things (IoT) applications.Features
- Ultra-compact SIP package
- Wide input voltage range, 85VAC to 305VAC
- Open-frame package type
- PCB mounting style
- Commercial grade
- Overcurrent and short-circuit protections
- Efficiency up to 85%
- -40°C to +85°C temperature range
- Designed to meet IEC/EN 60335
- UL/EN/IEC 62368 certified
- RoHS and REACH compliant
Applications
- Industrial
- IoT
- Telecommunications
Videos
Published: 2021-01-14
| Updated: 2025-05-28