CUI Inc VOF/PSK 6W & 20W AC-DC Power Supplies
CUI Inc VOF/PSK 6W and 20W AC-DC Power Supplies feature a universal 90VAC to 264VAC input voltage range in an encapsulated or open-frame design with chassis- or board-mount options. These compact devices offer low no-load power consumption of <0.075W or <1W and a wide operating temperature range of -40°C to +80°C. The PSK-20G and VOF-20G series provide up to 87% efficiency, and the PSK-6G and VOF-6G modules up to 83% efficiency. CUI Inc VOF/PSK 6W and 20W AC-DC Power Supplies come with overvoltage (OVC II and OVC III) and short-circuit protection. Ideal applications include information technology equipment (ITE), rugged environments, and enclosed and challenging areas.Features
- Encapsulated or open-frame design
- Chassis or board mount
- Compact size
- Wide operating temperature range
- High efficiency
- OVC II, OVC III, and short-circuit protection
Applications
- PSK series
- Rugged environments
- Enclosed and challenging applications
- VOF series
- ITE
Specifications
- Common
- 90VAC to 264VAC universal input
- Certified to IEC/EN/UL 62368-1
- Designed to meet IEC/EN 60335-1
- Class II
- 5000m operating altitude
- CISPR/FCC Class B
- -40°C to +80°C operating temperature range (with derating)
- PSK-6G
- Up to 83% efficiency
- 1.95" x 0.73" dimensions
- <0.075W no-load power consumption
- PSK-20G
- Up to 87% efficiency
- 2.48" x 1.40" dimensions
- 1W no-load power consumption
- VOF-6G
- Up to 83% efficiency
- 1.55" x 0.76" dimensions
- <0.075W no-load power consumption
- VOF-20G
- Up to 87% efficiency
- 2.38" x 1.30" dimensions
- 1W no-load power consumption
Declarations of Conformity
Published: 2025-09-03
| Updated: 2025-09-09