Cynergy3 / Sensata OLSx Optical Liquid Level Sensors
Cynergy3 / Sensata OLSx Series Optical Liquid Level Sensors are designed for single-point liquid level detection. The cost-effective sensors feature an infrared emitter and detector aligned within a cone for optimum optical coupling. The units offer a transistor output that allows users to configure the output to meet particular applications. Cynergy3 / Sensata OLSx Series Optical Liquid Level Sensors are available in M10x1, M12x1, and 1/4"NPT external mount threads.Features
- Cost-effective for general liquid sensing
- External mount
- OLS2: M12x1 thread
- OLS5: M10x1 thread
- OLS7: 1/4”NPT thread
- High-reliability optical sensing
- -25°C to +80°C standard temperature range
- -40°C to +125°C extended temperature range
- High and low output versions
- Resistant to false triggering caused by foaming
Datasheets
Published: 2020-06-03
| Updated: 2024-04-18