Diodes Incorporated PI3WVR2646 Analog Switch IC
Diodes Incorporated PI3WVR2646 Analog Switch IC is optimized for switching between two High Speed (HS) or Low Power (LP) Mobile Industry Processor Interface (MIPI) signals. This switch is a four-data lane MIPI-D-PHY and 10-channel Single-Pole, Double-Throw (SPDT) switch. The PI3WVR2646 Analog Switch IC is designed for MIPI specification and allows connection to a CSI or DSI module. This PI3WVR2646 IC features SPDT (10x) switch type and signal type support D-PHY and C-PHY and 6ps typical skew of opposite transitions of the same output. The PI3WVR2646 analog switch IC operates at 1.5V to 3.6V VDD operating range, -50mA DC input diodes current, and 25mA DC output current. This PI3WVR2646 IC is ideally used in tablets, laptops, and displays.Features
- SPDT (10x) switch type and signal type support D-PHY and C-PHY
- Data rate: D-PHY (2.5Gbps) 4-Data Lane and C-PHY (2.5Gsps) 3-Data Lane
- Supports 2:1 clock differential signal
- 6ps typical skew of opposite transitions of the same output
- Lead free and fully RoHS compliant
- Halogen and Antimony free
Specifications
- -30dB at 1.25GHz low crosstalk
- 0V to 1.3V input signals
- 6Ω typical LP and HS MIPI RON
- 0.1Ω typical LP and HS MIPI ∆RON
- 0.3Ω typical LP and HS MIPI RON FLAT
- 0.5uA typical ICCZ
- 32μA max ICC
- 1.5pF typical CON
- 1.5V to 3.6V VDD operating range
- -0.5V to 4.5V supply voltage range
- -50mA DC input diodes current
- 25mA DC output current
- 2kV HBM ESD tolerance
- -65°C to 150°C storage temperature range
- 125°C junction temperature
Applications
- Cellular and smart phones
- Tablets
- Laptops
- Displays
Block Diagram
Published: 2022-12-07
| Updated: 2024-08-09