Eaton Electronics NRG Leaded NTC Thermistors
Eaton Electronics NRG Leaded NTC Thermistors are thermistors with ring lug termination and operate in a -30°C to +105°C temperature range. These thermistors feature a 1Ω to 470kΩ resistance range, metal crimp (M3 and M4), and multiple tolerances to optimize accuracy and cost. Eaton Electronics NRG thermistors are used in smart grid controllers, thermostats, white goods, household appliances, and energy storage applications.Features
- Ring lug termination
- Fast response times to quickly change measured resistance
- Multiple tolerances to optimize accuracy and cost
- M3 and M4 metal crimp
- -30°C to +105°C operating temperature range
- 1Ω to 470kΩ resistance range
- 26AWG XLPE insulated wire
Applications
- Household appliances
- Smart grid controllers
- White goods
- Factory automation
- Imaging systems
- Thermometers
- Medical appliances
- Inverters and UPS systems
- Process control
- Smart meters
- Energy storage
- Motor control
- Power converters
- Thermostats
- HVAC/R
Published: 2022-07-29
| Updated: 2025-03-13