VCC TS Toggle Switches

VCC TS Toggle Switches are general-purpose toggle switches with high in-rush current and voltage ratings for secure and reliable operation. These switches include robust 0.250” quick-connect terminals, a secure panel-mount threaded design, and vibration resistance. The TS toggle switches are available in non-illuminated and illuminated options. These compact switches comply with RoHS and REACH and are available in standard and IP68 waterproof ratings. The TS toggle switches are ideal for industrial, marine, oil, gas, automotive, automation and controls, communications, robotics, IoT, and security systems.

Features

  • Non-illuminated and illuminated
  • High in-rush current and voltage ratings for secure and reliable operation
  • Compact and lightweight design for easy installation
  • Robust 0.250” quick-connect terminals
  • Secure panel mount threaded design and vibration-resistant
  • Standard and IP68 rating available
  • RoHS and REACH compliant

Applications

  • Industrial
  • Marine, oil, and gas
  • Automotive
  • Automation and controls
  • Communications
  • Robotics
  • IoT
  • Security systems
Published: 2025-07-17 | Updated: 2025-08-19