Fair-Rite Pot Cores

Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Features

  • Low Losses
  • Low Loss Over Wide Temperature Range
  • Good Stability Across Load Conditions
  • Self Shielded geometry isolates winding from stray magnetic fields
  • Excellent Winding Capability
  • Low Cost Bobbin and Winding
  • Simple Assembly
  • Good Heat Dissipation

Applications

  • Converter Transformers
  • Inverter Transformers
  • Differential Mode Inductors
  • Power Inductors
  • Power Transformers
  • Telecom Inductors
View Results ( 17 ) Page
Part Number Datasheet Core Size Inductance Outside Diameter Inside Diameter
5695110821 5695110821 Datasheet 11 x 7 1.9 uH 11.1 mm 6.8 mm
5698181221 5698181221 Datasheet 18 x 11 2.7 uH 19 mm 13.4 mm
5678140921 5678140921 Datasheet 14 x 8 4.5 uH 32 mm 22 mm
5695362321 5695362321 Datasheet 36 x 22 10 uH 35.6 mm 26.2 mm
5678181221 5678181221 Datasheet 18 x 11 1.95 uH 14 mm 9.55 mm
5678261721 5678261721 Datasheet 26 x 16 4.8 uH 25.5 mm 17.2 mm
5678302021 5678302021 Datasheet 30 x 19 5.7 uH 30 mm 20.6 mm
5695181221 5695181221 Datasheet 18 x 11 3.4 uH 18 mm 13.4 mm
5695261721 5695261721 Datasheet 26 x 16 5.5 uH 25.5 mm 17.2 mm
5695302021 5695302021 Datasheet 30 x 19 7.5 uH 30 mm 20.6 mm
Published: 2013-10-24 | Updated: 2020-12-15