Honeywell Sensing & Control SS360NT/SS360ST/SS460S Hall-Effect Sensor ICs

Honeywell High Sensitivity Bipolar Digital Hall-Effect Sensor ICs SS360NT / SS360ST / SS460S are small, versatile, highly sensitive devices designed to respond to alternating North and South poles. SS360NT is turned on by a North pole; SS360ST and SS460S are turned on by a South pole. This sensor IC does not use chopper stabilization, resulting in a clean output signal and fast latch response time. These devices are ideal for brushless dc motor commutation, speed sensing and RPM measurement, and medical equipment using motors.

Features

  • Fastest response time in its class
  • No-chopper-stabilization
  • High sensitivity
  • Latching magnetics
  • 3VDC to 24VDC wide operating voltage range
  • Built-in reverse voltage
  • Durable design
  • RoHS-compliant material meets Directive 2002/95

Applications

  • Industrial/commercial
    • Brushless dc motor commutation
    • Speed and RPM sensing in electric motors and fans
    • Tachometer, counter pickup
    • Robotics control
    • Flow-rate sensing for appliances
  • Transportation
    • Brushless dc motor commutation
    • Electronic window lift, anti-pinch power window systems
    • Vehicle convertible roof position
  • Medical equipment using electric motors
Published: 2012-05-24 | Updated: 2022-03-11