Infineon Technologies e-Power Solutions
Infineon Embedded Power ICs are specifically designed to enable mechatronic motor control solutions in which a small package form factor and a minimum number of external components are essential. The system-on-chip (SoC) solutions integrate a microcontroller, non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces on a single die. The SOC also includes the driving stages needed for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon 2- and 3-phase bridge driver and the relay driver families save space and energy as well as improve the overall system reliability through advanced diagnosis features.Features
- Complete SoC for DC and BLDC motor control
- Minimum number of external components reduces BOM cost
- Platform solution for wide range of motor control algorithms with scalable flash memory from 36kB to 128kB
- With Arm® Cortex® M3, sensorless field-oriented control motor control algorithm can be supported
- Reduced motor size and weight
- Simplifies EMC design based on slope programmable MOSFET driver
- Intelligent power-saving modes, including stop and sleep, support energy management (on demand)
- PG-VQFN package with 7mm x 7mm footprint enables PCB space saving
- Single-die solution improves module reliability
Applications
- Wipers
- Window lifts
- Power lift gates
- Sunroofs
- Exhaust flaps
Block Diagram
Additional Resources
Published: 2019-11-08
| Updated: 2024-01-03