Infineon Technologies REF_40VDC_1.5KW_SAW BLDC Motor Drive Board
Infineon Technologies REF_40VDC_1.5KW_SAW BLDC Motor Drive Board is a high-performance reference board designed for battery-powered applications requiring up to 1.5kW of output power. Optimized for 36V to 40V systems, it features Infineon’s advanced OptiMOS™ 5 power MOSFETs and the XMC1404 microcontroller, enabling efficient and compact motor control solutions. The board supports both sensorless Field-Oriented Control (FOC) and trapezoidal control, making the REF_40VDC_1.5KW_SAW versatile for a wide range of motor types and use cases. With integrated protection features such as overcurrent, overtemperature, and undervoltage safeguards, the board ensures robust and reliable operation. A compact design and high efficiency (up to 98% at full load) make it ideal for cordless outdoor power equipment like chainsaws, lawn mowers, and other gardening tools, as well as various industrial and consumer battery-powered motor applications.Features
- Superior thermal resistance
- Input and output in normal operation
- 24VDC to 40VDC input voltage range, 36VDC nominal
- 42ADC maximum input current
- Output voltage three-phase trapezoidal and sensorless FOC control
- 25ARMS maximum output current per phase
- 1500W maximum output power for not more than one minute
- 1000W maximum continuous output power
- Control scheme
- Supports Trapezoidal commutation with Hall sensors and sensorless FOC
- 15kHz switching frequency
- 3x current shunts
- Onboard speed and direction controls
- Onboard braking control
- Optimized thermal management
- Protections
- Input overcurrent
- Phase output overcurrent
- Thermal shutdown
- Up to 98% efficiency at full load
- Supports motor control workbench tool
- Maximum component temperatures (in an ambient temperature of +30°C)
- Less than +100°C for resistors
- Less than +100°C for ceramic, film, and electrolytic capacitors
- Less than +100°C for MOSFET transistors and diodes
- Less than +100°C for ICs
- 3.75" x 3.82" (78.6mm x 97.1mm) board dimensions (WxL)
- RoHS compliant
Applications
- Outdoor Power Equipment (OPE)
- Cordless power tools
Components
- PSC3M5EDAFQ1 - Arm® Cortex® M33 32-bit MCU+FPU+DSP, 180MHz, 128kB flash, 64kB SRAM, E-LQFP-80
- TLS203B0EJ V33 - 3.3V linear voltage regulator, PG-DSO-8-27
- ISC015N06NM5LF2ATMA1 - OptiMOS™ 5 60V/1.55mΩ PG-TDSON-12
- IQFH61N06NM5 - OptiMOS™ 5 60V/0.61mΩ PG-TSON
- 6ED2742S01Q - 160V three-phase motor control gate driver IC, 32-VQFN (5mm x 5mm)
- 1EDL8011 - 125V high-side disconnect switch gate driver IC, PG-DSO-8
Block Diagram
Published: 2025-06-23
| Updated: 2025-08-21