KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors
KEMET Horizontal and Vertical Hybrid Crown SMD Capacitors provide high ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C. These surface-mount capacitors are constructed with a polarized all-welded design with a cylindrical aluminum housing, high vibration resistance, and self-healing behaviors. KEMET Horizontal and Vertical Hybrid Crown SMD Capacitors operate in a -40°C to +125°C temperature range. These capacitors are RoHS and REACH compliant and are AEC-Q200 qualified for demanding applications. Ideal applications include mobile, automotive, and aircraft installations.Features
- Surface-mount capacitors
- Horizontal or vertical hybrid radial crowns
- AEC-Q200 qualified for automotive
- More than 3000 or 4000 hours at +125°C
- Polarized all-welded design
- Self-healing behaviors
- Excellent electrical performance
- High ripple current
- Up to 40Arms continuous load
- High vibration resistance (without campling)
- High-temperature capability up to +140°C
- RoHS and REACH compliant
Applications
- Automotive
- Mobile
- Aircraft installation
Specifications
- 370μF to 5200μF capacitance range
- -10/+30% or -20/+20% capacitance tolerance at 100Hz
- -40°C to +125°C operating temperature range
Videos
Capacitor Construction
Individual Series
Published: 2024-08-14
| Updated: 2025-07-11