KEMET MIL-PRF-55681 SMD Capacitors
KEMET MIL-PRF-55681 SMD Capacitors offer a 10pF to 0.47µF capacitance range, a 100VDC maximum voltage rating, and up to ±10% capacitance tolerance. These capacitors meet MIL-PRF-55681 military specifications and have an operating temperature range of -55°C to +125°C. KEMET MIL-PRF-55681 SMD Capacitors have established reliability and a maximum height of 1.5mm.Features
- Established reliability
- 10pF to 0.47µF capacitance range
- 100VDC maximum voltage rating
- Up to ±10% capacitance tolerance
- Meets MIL-PRF-55681 standards
- -55°C to +125°C operating temperature range
- 1.5mm maximum height
Published: 2023-01-20
| Updated: 2023-11-28