Kinetic Technologies KTS1897 5ARMS VBUS OVP Load Switch
Kinetic Technologies KTS1897 5ARMS VBUS Over-Voltage Protection (OVP) Load Switch is a USB VBUS safety management load switch for up to 140W current-sink input for 28V EPR systems. The input operating range is 3V to 33V, with VBUS withstanding up to 39VDC and VSYS up to 35VDC. Ultra-fast OVP is internally set to 33V but optionally adjusted via external resistors. Low on-resistance minimizes heat and voltage droop.The KTS1897A/B has an automatic reverse-current protection (RCP) feature that acts as an “ideal diode” with fast recovery and isolates VBUS when charging or powering the system via another port. When enabled, the KTS1897C/D supports bidirectional mode. Additional safety management includes short-circuit protection (SCP) during soft start, over-current protection (OCP), and over-temperature protection (OTP).
The Kinetic Technologies KTS1897 is packaged in an advanced, fully Green compliant, 2.56mm x 2.00mm, 20-bump wafer-level chip-scale package (WLCSP).
Features
- 3V to 33V operating voltage range
- 39VDC Abs. (max.) rating at VBUS and 35V at VSYS
- 5A continuous current rating
- 24mΩ typ. on-resistance from VBUS to VSYS
- Soft start (SS) limits inrush current
- OVP at VBUS
- 33V, 100ns internally fixed
- 4V to 33V external resistor programmable
- OVP latch off at VCHSYS with 4V to 28V external resistor programmable
- Bi-directional mode when enabled (KTS1897C/D only)
- Ideal diode reverse-current protection (RCP, KTS1897A/B only) with VF = 20mV and 15µs fast recovery
- Reverse blocking when disabled
- SCP at VBUS and VSYS
- OCP
- OTP
- /EN (KTS1897A/C) or EN (KTS1897B/D) enable logic
- Hiccup mode auto-retry after faults
- -40°C to +85°C operating temperature range
- 20-bump WLCSP 2.56mm x 2.00mm, 0.5mm pitch
Applications
- Notebooks and gaming PCs
- Mini desktop PCs, docking stations, and monitors
Typical Application
Published: 2025-06-04
| Updated: 2025-06-11