Lantronix Open-Q™ 615IQ Development Kit
Lantronix Open-Q™ 615IQ Development Kit is engineered to support evaluation and prototyping with Lantronix’s new industrial SMARC System on Module (SOM). Built around the Qualcomm® IQ-615 chipset, this kit brings together the SOM and carrier-board interfaces for camera, display, Ethernet, audio, storage, and industrial I/O. Its SMARC standard form factor makes it ideal for proof-of-concept applications in industrial robotics and control systems. The LOQ-615IQ-EVK also serves as a reference design, showcasing the unique camera and audio interface capabilities of the SOM.
Features
- Qualcomm® IQ615 SoC
- Up to 8GB LPDDR4x RAM
- Up to 128GB UFS with SDIO storage support
- Customizable memory and storage options
- Support SMARC 2.2 SOM
- Qualcomm Linux
- Industrial temperature availability
- Supports up to Wi-Fi 6/BT 5.2
- 12V input voltage
- 200mm x 170mm dimensions
Applications
- Industrial handheld devices
- Industrial gateways and controllers
- Industrial machine vision
- Industrial HMI
- Industrial PC
What's in the Box
Published: 2026-10-12
| Updated: 2026-10-30