Littelfuse 59150 Flange-Mounting Reed Sensors
Littelfuse 59150 Flange-Mounting Reed Sensors offer simple installation and come in a compact package (28.57mm x 19.05mm x 6.35mm) with a choice of normally open, normally open high-voltage, normally closed, or changeover contacts. The housing case design enables screw or adhesive mounting and features wires exiting from the left-hand side for effective concealment in applications. These magnetically operated and hermetically sealed proximity sensors can switch up to 265VAC/300VDC at 10VA and operate through non-ferrous materials, such as wood, plastic, and aluminum. The 59150 series is also rated for high-temperature applications up to +105°C and for use in high-moisture and contaminated environments. Littelfuse 59150 Flange-Mounting Reed Sensors are IP67 rated and ideal for appliances, security and access control, and factory automation applications.Features
- Magnetically operated proximity sensor
- Can operate through non-ferrous materials, such as wood, plastic, and aluminum
- Rated for high-temperature applications up to +105°C
- Capable of switching up to 265VAC/300VDC at 10VA
- User-defined sensitivity
- Normally open, normally open high-voltage, normally closed, or changeover contacts
- Cross-slotted mounting holes for optimum adjustability
- Wires exit from the left-hand side
- Well-suited for usage in high-moisture and contaminated environments
- No leakage current in open state, ideal for battery-powered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size, easy installation, and effective concealment in many applications
- Reed contacts last for millions of operating cycles under microcontroller voltage and current logic-level loads
- Hermetically sealed, IP67 rated, UL and REACH compliant
- UL recognized per UL 508 and CSA C22.2 No. 14
- Functions best with the matching actuator 57150-000
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Schematics
Published: 2025-06-23
| Updated: 2025-06-30