Littelfuse 59166 Miniature Low Power Overmolded Reed Switches

Littelfuse 59166 Miniature Low Power Overmolded Reed Switches measure 16.00mm x 2.40mm x 2.40mm (0.630” x 0.094” x 0.094”) in dimension with gullwing leads. The 59166 switches feature a normally open contact capable of switching up to 200VDC at 10W. The two-part magnetically operated proximity switches operate through non-ferrous materials such as wood, plastic, or aluminum. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Applications include position/limit switching and security system/door switches.

Features

  • Two-part magnetically operated proximity switch
  • Gullwing leads
  • Thermoset overmolded material
  • No standby power requirement
  • Operates through non-ferrous materials such as wood, plastic or aluminum
  • Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination
  • Solder reflow capable
  • Tape and reel option, suitable for pick and place
  • 16.00mm x 2.40mm x 2.40mm (0.630” x 0.094” x 0.094”) in dimension
  • ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc
  • Certified for use in North American Hazardous Locations: Class I, Division 2 and Zone 2
  • RoHS compliant

Applications

  • Position and limit switching
  • Security system switches
  • Door switches

Specifications

  • 10VA/W maximum contact rating
  • Voltages
    • 200VDC/140VAC maximum switching
    • 250VDC minimum breakdown
  • Maximum current
    • 0.5ADC/0.35AAC switching
    • 0.8ADC carry
  • 0.3pF typical contact capacitance
  • Resistance
    • 0.2Ω maximum contact, initial
    • 1010Ω minimum insulation
  • -40°C to +105°C operating temperature range
  • 1.0ms maximum operating time
  • 1.0ms maximum release time
  • 100G maximum shock for 11ms,, 1/2 sine wave
  • 30G maximum vibration, 50Hz to 2000Hz

Dimensions

Littelfuse 59166 Miniature Low Power Overmolded Reed Switches
Published: 2023-03-31 | Updated: 2024-05-16