MEAN WELL PHP-3500 Water-Cooled Power Supplies
MEAN WELL PHP-3500 Water-Cooled Power Supplies are 3500W single-output slim-type power supplies with a 60mm low profile design. These power supplies operate from 90VAC to 264VAC and 120VDC to 370VDC input voltages and offer models with a 24/48VDC output voltage line. These power supplies adopt unique water-cooling technology that offers the most effective heat dissipation to each model. The power supplies feature a high efficiency of up to 96%, built-in remote ON-OFF control, fanless design, cooling by water conduction, and DC OK active signal. These PHP-3500 power supplies operate at a temperature range from -30°C to +70°C under air convection without a fan.
The PHP-3500 power supplies have complete protection functions and 2G anti-vibration capability. These power supplies comply with international safety regulations such as TUV EN62368-1 and UL62368-1 and design refers to EN61558-1 and EN60335-1. The PHP3500 series is suitable for applications in industrial laser processing equipment, mechanical/electrical equipment, industrial control systems, and household appliances.
Features
- Slim and low profile (60mm)
- Fanless design, cooling by water conduction
- Built-in active PFC (Power Factor Correction) function
- -30°C to +70°C working temperature
- Built-in PMBus communication protocol and CANbus optional
- Programmable output voltage and constant current level
- Protections:
- Short circuit
- Overload
- Overvoltage
- Over-temperature
- Built-in remote ON-OFF control
- DC OK active signal
- Optional cold plate for quick implementation
- OVCIII operating altitude up to 3000 meters
- LED indicator for power on
- High efficiency up to 96%
- Active current sharing up to 14000W (3+1)
Applications
- Industrial automation machinery
- Industrial control systems
- Mechanical and electrical equipment
- Electronic instruments, equipment, or apparatus
- Household appliances
Block Diagram
Videos
| Part Number | Datasheet | Number of Outputs | Output Voltage-Channel 1 | Output Power | Output Current-Channel 1 | Efficiency |
|---|---|---|---|---|---|---|
| PHP-3500-380 | ![]() |
1 Output | 380 VDC | 3.5 kW | 9.2 A | 95 % |
| PHP-3500-230 | ![]() |
1 Output | 230 VDC | 3.5 kW | 15.2 A | 95 % |
| PHP-3500-115 | ![]() |
1 Output | 115 VDC | 3.5 kW | 25.2 A | 95 % |