Melexis MLX83100 Automotive Two-Phase DC Pre-Driver
Melexis MLX83100 Automotive Two-Phase DC Pre-Driver is an IC with an integrated current sense amplifier. This device is used to drive brushed DC motors in combination with a microcontroller and four discrete power N-FETs. The driver controls four external N-FETs for full H-bridge control in the supply range from 4.5V to 28V. Melexis LX83100 Automotive Two-Phase DC Pre-Driver includes various monitoring and protection functions and gate-source voltage monitoring of the external N-FETs. The MLX83100 provides an EEPROM for configure-ability, avoiding the need for a high pin-count package. Applications include water pumps, fuel pumps, engine cooling fans, wipers, sunroofs, blowers, and compressors.Features
- 2-phase DC gate driver
- Level shifting between MCU PWM outputs and 2 external half-bridges
- Compatible with 3.3V to 5V microcontrollers
- Integrated current sense amplifier
- Low offset and low offset drift
- Fast settling time <1µs
- Programmable gain 8x to 48x
- Support supply voltage range
- Absolute maximum rating: 45V
- Operating range: 4.5V to 28V
- 12V to 28V Battery systems
- Automotive qualified for 12V
- Sleep mode with current <30µA
- Two-charge pump configuration modes
- Low-voltage operation
- Reverse polarity N-FET protection
- High-side gate drivers with bootstrap circuits
- Integrated 12V voltage regulator
- Supports 100% PWM operation
- Extensive diagnostics
- Undervoltage/overvoltage detection
- Overtemperature warning
- Programmable VDS monitoring
- VGS monitoring
- Serial, PWM diagnostics interface
- Configurable diagnostics
- Full diagnostic feedback
- User-configurable EEPROM
- Driver configuration
- Diagnostics configuration
- Other
- -40°C to +150°C operating tempurature range
- 28-pin TSSOP-EP package
- 4.4mm x 9.8mm dimensions
- AEC-Q100 Grade-0 qualified
Applications
- Automotive 12V DC
- Water pumps / oil pumps / fuel pumps
- HVAC blower/compressors
- Wipers
- Sunroofs
- Industrial DC motor drivers up to 28V
- Pumps
- Blowers
- Compressors
Typical Application Circuit
Alternative Application Circuit
Additional Resources
Published: 2017-08-21
| Updated: 2022-06-16