Mikroe Stepper 8 Click
Mikroe Stepper 8 Click is a motor control add-on board that features a Toshiba TC78H670FT. The TC78H670FT is a clock-in and serial-controlled bipolar stepping motor driver that drives a 128 micro-stepping motor with a power supply ranging from 2.5V to 16V. Mikroe Stepper 8 Click is ideal for a wide range of applications, including USB-powered, battery-powered, and standard 9-12V system devices.Features
- TC78H670FT onboard
- Advanced current detection system
- Built-in Dual H bridges
- Low on-resistance
- Multi-error detect functions
- I2C, SPI, and GPIO interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Overview
Published: 2020-07-13
| Updated: 2024-07-15