Molex Heavy Duty Connector (HDC) Housings

Molex Heavy Duty Connector (HDC) Housings are designed to protect the socket and electrical equipment. The housings can be used with any inserts and coupled to any hood with a single-lever locking system. The housings feature riveted stainless steel pegs that help avoid corrosion, breaking, and loss of IP protection. Molex HDC Housings maintain safety for applications including food and beverage, automotive, construction equipment, and many more.

Features

  • Industrial machinery
  • Robotics
  • Welding
  • Construction equipment
  • Power energy
  • Food and beverage
  • Material handling
  • Automatic assembly equipment
  • Agriculture
  • Forestry machinery
  • Mining
  • Elevating truck platforms
  • Outdoor displays and signs
Published: 2019-06-20 | Updated: 2025-11-12